
7461129 | |
|---|---|
DigiKey Part Number | 732-7461129-ND |
Manufacturer | |
Manufacturer Product Number | 7461129 |
Description | WP-TPSE REDCUBE SUPPORT ELEMENT, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing For REDCUBE Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | REDCUBE Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 38,25800 Kč | 382,58 Kč |
| 100 | 36,82840 Kč | 3 682,84 Kč |
| 250 | 35,29680 Kč | 8 824,20 Kč |
| 500 | 33,78494 Kč | 16 892,47 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |


