
7461120 | |
|---|---|
DigiKey Part Number | 732-7461120-ND |
Manufacturer | |
Manufacturer Product Number | 7461120 |
Description | WP-TPSE REDCUBE SUPPORT ELEMENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing For REDCUBE Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | REDCUBE Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,32000 Kč | 63,32 Kč |
| 10 | 59,42800 Kč | 594,28 Kč |
| 50 | 57,17840 Kč | 2 858,92 Kč |
| 100 | 51,74170 Kč | 5 174,17 Kč |
| 500 | 49,67996 Kč | 24 839,98 Kč |
| Unit Price without VAT: | 63,32000 Kč |
|---|---|
| Unit Price with VAT: | 76,61720 Kč |



