
7461112 | |
|---|---|
DigiKey Part Number | 732-3236-ND |
Manufacturer | |
Manufacturer Product Number | 7461112 |
Description | TERM REDCUBE M5 16PIN PCB RA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap M5 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7461112 Models |
Category | Screw Size M5 |
Manufacturer Würth Elektronik | Termination Press-Fit |
Series | Current Rating (Amps) 180 A |
Packaging Bulk | Number of Pins 16 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Terminal Type Screw Terminal, Power Tap | Features Screw not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,52000 Kč | 134,52 Kč |
| 10 | 124,42400 Kč | 1 244,24 Kč |
| 50 | 113,11180 Kč | 5 655,59 Kč |
| 100 | 102,82800 Kč | 10 282,80 Kč |
| 500 | 89,41504 Kč | 44 707,52 Kč |
| Unit Price without VAT: | 134,52000 Kč |
|---|---|
| Unit Price with VAT: | 162,76920 Kč |





