
7461103 | |
|---|---|
DigiKey Part Number | 732-3226-ND |
Manufacturer | |
Manufacturer Product Number | 7461103 |
Description | TERM REDCUBE M5 8PIN PCB RA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Pin Screw Terminal, Power Tap M5 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7461103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Press-Fit | |
Current Rating (Amps) | 160 A | |
Number of Pins | 8 | |
Mounting Type | Through Hole, Right Angle | |
Features | Screw not Included | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 126,59700 Kč | 1 265,97 Kč |
| 50 | 115,08160 Kč | 5 754,08 Kč |
| 100 | 104,62040 Kč | 10 462,04 Kč |
| 500 | 90,97384 Kč | 45 486,92 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |








