
7461101 | |
|---|---|
DigiKey Part Number | 732-3222-ND |
Manufacturer | |
Manufacturer Product Number | 7461101 |
Description | TERM REDCUBE M3 6PIN PCB RA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M3 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7461101 Models |
Category | Screw Size M3 |
Manufacturer Würth Elektronik | Termination Press-Fit |
Series | Current Rating (Amps) 100 A |
Packaging Bulk | Number of Pins 6 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Terminal Type Screw Terminal, Power Tap | Features Screw not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,99000 Kč | 111,99 Kč |
| 10 | 103,67300 Kč | 1 036,73 Kč |
| 50 | 94,27100 Kč | 4 713,55 Kč |
| 100 | 85,69110 Kč | 8 569,11 Kč |
| 500 | 74,51586 Kč | 37 257,93 Kč |
| Unit Price without VAT: | 111,99000 Kč |
|---|---|
| Unit Price with VAT: | 135,50790 Kč |












