
7461074 | |
|---|---|
DigiKey Part Number | 7461074-ND |
Manufacturer | |
Manufacturer Product Number | 7461074 |
Description | SUPPORT ELEMENT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing For REDCUBE Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 7461074 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | REDCUBE Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,39000 Kč | 193,39 Kč |
| 10 | 161,58000 Kč | 1 615,80 Kč |
| 50 | 141,83300 Kč | 7 091,65 Kč |
| 100 | 128,93190 Kč | 12 893,19 Kč |
| 250 | 116,05008 Kč | 29 012,52 Kč |
| Unit Price without VAT: | 193,39000 Kč |
|---|---|
| Unit Price with VAT: | 234,00190 Kč |




