
74610704 | |
|---|---|
DigiKey Part Number | 732-74610704-ND |
Manufacturer | |
Manufacturer Product Number | 74610704 |
Description | WP-TGCF REDCUBE PRESS-FIT TWO-PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Pin Screw Terminal, Power Tap Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 74610704 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Press-Fit | |
Current Rating (Amps) | 175 A | |
Number of Pins | 12 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,86000 Kč | 71,86 Kč |
| 10 | 65,94800 Kč | 659,48 Kč |
| 50 | 58,75300 Kč | 2 937,65 Kč |
| 100 | 51,55430 Kč | 5 155,43 Kč |
| 500 | 47,97398 Kč | 23 986,99 Kč |
| 1 000 | 44,37436 Kč | 44 374,36 Kč |
| Unit Price without VAT: | 71,86000 Kč |
|---|---|
| Unit Price with VAT: | 86,95060 Kč |






