16 Pin Screw Terminal, Power Tap Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7461067

DigiKey Part Number
732-3235-ND
Manufacturer
Manufacturer Product Number
7461067
Description
TERM REDCUBE 16PIN PCB RA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 Pin Screw Terminal, Power Tap Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7461067 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
-
Termination
Press-Fit
Current Rating (Amps)
180 A
Number of Pins
16
Mounting Type
Through Hole, Right Angle
Features
Screw not Included
Contact Finish
-
Contact Material
-
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,67000 Kč249,67 Kč
10231,08300 Kč2 310,83 Kč
50210,08920 Kč10 504,46 Kč
100190,97890 Kč19 097,89 Kč
500166,06226 Kč83 031,13 Kč
Unit Price without VAT:249,67000 Kč
Unit Price with VAT:302,10070 Kč