8 Pin Screw Terminal, Power Tap M4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7461063

DigiKey Part Number
732-3224-ND
Manufacturer
Manufacturer Product Number
7461063
Description
TERM REDCUBE M4 8PIN PCB RA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Pin Screw Terminal, Power Tap M4 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7461063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw Size
M4
Manufacturer
Würth Elektronik
Termination
Press-Fit
Series
Current Rating (Amps)
160 A
Packaging
Bulk
Number of Pins
8
Part Status
Active
Mounting Type
Through Hole, Right Angle
Terminal Type
Screw Terminal, Power Tap
Features
Screw not Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 703
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,52000 Kč134,52 Kč
10124,42400 Kč1 244,24 Kč
50113,11180 Kč5 655,59 Kč
100102,82800 Kč10 282,80 Kč
50089,41504 Kč44 707,52 Kč
Unit Price without VAT:134,52000 Kč
Unit Price with VAT:162,76920 Kč