20 Pin Screw Terminal, Power Tap M10 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7461060

DigiKey Part Number
732-3210-ND
Manufacturer
Manufacturer Product Number
7461060
Description
TERM REDCUBE M10 20PIN PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 Pin Screw Terminal, Power Tap M10 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7461060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw Size
M10
Manufacturer
Würth Elektronik
Termination
Press-Fit
Series
Current Rating (Amps)
350 A
Packaging
Bulk
Number of Pins
20
Part Status
Active
Mounting Type
Through Hole
Terminal Type
Screw Terminal, Power Tap
Features
Screw not Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1273,83000 Kč273,83 Kč
10253,45700 Kč2 534,57 Kč
50230,42400 Kč11 521,20 Kč
100209,48100 Kč20 948,10 Kč
500182,15862 Kč91 079,31 Kč
Unit Price without VAT:273,83000 Kč
Unit Price with VAT:331,33430 Kč