
7461001 | |
|---|---|
DigiKey Part Number | 7461001-ND |
Manufacturer | |
Manufacturer Product Number | 7461001 |
Description | POWER ELEMENT SHANK M5 9PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Pin Shank Terminal M5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7461001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M5 | |
Termination | Press-Fit | |
Current Rating (Amps) | 130 A | |
Number of Pins | 9 | |
Mounting Type | Through Hole | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,61000 Kč | 70,61 Kč |
| 10 | 64,69800 Kč | 646,98 Kč |
| 50 | 57,53660 Kč | 2 876,83 Kč |
| 100 | 50,59820 Kč | 5 059,82 Kč |
| 250 | 49,24880 Kč | 12 312,20 Kč |
| 500 | 47,11122 Kč | 23 555,61 Kč |
| Unit Price without VAT: | 70,61000 Kč |
|---|---|
| Unit Price with VAT: | 85,43810 Kč |











