
7460553 | |
|---|---|
DigiKey Part Number | 732-3204-ND |
Manufacturer | |
Manufacturer Product Number | 7460553 |
Description | TERM REDCUBE M8 10PIN PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap M8 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7460553 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M8 | |
Termination | Press-Fit | |
Current Rating (Amps) | 240 A | |
Number of Pins | 10 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 98,46000 Kč | 984,60 Kč |
| 50 | 89,50180 Kč | 4 475,09 Kč |
| 100 | 81,39870 Kč | 8 139,87 Kč |
| 500 | 70,75486 Kč | 35 377,43 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |












