
7460408 | |
|---|---|
DigiKey Part Number | 732-7460408-ND |
Manufacturer | |
Manufacturer Product Number | 7460408 |
Description | TERM REDCUBE M5 12PIN PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7460408 Models |
Category | Screw Size M5 |
Manufacturer Würth Elektronik | Termination Press-Fit |
Series | Current Rating (Amps) 175 A |
Packaging Bulk | Number of Pins 12 |
Part Status Active | Mounting Type Through Hole |
Terminal Type Screw Terminal, Power Tap | Features Screw not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 76,03900 Kč | 760,39 Kč |
| 50 | 69,14840 Kč | 3 457,42 Kč |
| 100 | 62,82720 Kč | 6 282,72 Kč |
| 500 | 54,64392 Kč | 27 321,96 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |













