
7460211 | |
|---|---|
DigiKey Part Number | 7460211-ND |
Manufacturer | |
Manufacturer Product Number | 7460211 |
Description | TWO PART GROUND ELEMENT WP-TGTR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7460211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Press-Fit | |
Number of Pins | 10 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,64000 Kč | 166,64 Kč |
| 10 | 138,99900 Kč | 1 389,99 Kč |
| 25 | 122,35560 Kč | 3 058,89 Kč |
| 50 | 111,02400 Kč | 5 551,20 Kč |
| 250 | 99,94316 Kč | 24 985,79 Kč |
| Unit Price without VAT: | 166,64000 Kč |
|---|---|
| Unit Price with VAT: | 201,63440 Kč |





