
7449982 | |
|---|---|
DigiKey Part Number | 732-7449982-ND |
Manufacturer | |
Manufacturer Product Number | 7449982 |
Description | PCB DESIGN YOUR EMC-FILTER DIFFE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Electromagnetic Compatibility (EMC) Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Function | Electromagnetic Compatibility (EMC) | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,74000 Kč | 339,74 Kč |
| Unit Price without VAT: | 339,74000 Kč |
|---|---|
| Unit Price with VAT: | 411,08540 Kč |







