111 nH Unshielded Wirewound Inductor 22 A 2.11mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
111 nH Unshielded Wirewound Inductor 22 A 2.11mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7449150111

DigiKey Part Number
732-11521-2-ND - Tape & Reel (TR)
732-11521-1-ND - Cut Tape (CT)
732-11521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7449150111
Description
FIXED IND 111NH 22A 2.11 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
111 nH Unshielded Wirewound Inductor 22 A 2.11mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7449150111 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.11mOhm Max
Q @ Freq
186 @ 100MHz
Frequency - Self Resonant
374MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1010
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.272" (6.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
5031,45500 Kč1 572,75 Kč
10028,09530 Kč2 809,53 Kč
25024,71464 Kč6 178,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55019,41245 Kč10 676,85 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč