



7449150046 | |
|---|---|
DigiKey Part Number | 732-11519-2-ND - Tape & Reel (TR) 732-11519-1-ND - Cut Tape (CT) 732-11519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7449150046 |
Description | FIXED IND 46.5NH 28A 1.62 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 46.5 nH Unshielded Wirewound Inductor 28 A 1.62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7449150046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.62mOhm Max | |
Q @ Freq | 223 @ 100MHz | |
Frequency - Self Resonant | 581MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1010 | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 50 | 31,45500 Kč | 1 572,75 Kč |
| 100 | 28,09530 Kč | 2 809,53 Kč |
| 250 | 24,71464 Kč | 6 178,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 19,41223 Kč | 14 559,17 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

