



744912147 | |
|---|---|
DigiKey Part Number | 732-5640-2-ND - Tape & Reel (TR) 732-5640-1-ND - Cut Tape (CT) 732-5640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744912147 |
Description | FIXED IND 47NH 3A 5.6 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Wirewound Inductor 3 A 5.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744912147 Models |
Category | DC Resistance (DCR) 5.6mOhm Max |
Mfr | Q @ Freq 100 @ 150MHz |
Series | Frequency - Self Resonant 2.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Supplier Device Package 4248 |
Current Rating (Amps) | Size / Dimension 0.190" L x 0.150" W (4.83mm x 3.81mm) |
Shielding Unshielded | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 50 | 22,16940 Kč | 1 108,47 Kč |
| 250 | 19,43732 Kč | 4 859,33 Kč |
| 500 | 16,66354 Kč | 8 331,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,01696 Kč | 13 016,96 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |


