39 nH Unshielded Wirewound Inductor 3 A 4.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 nH Unshielded Wirewound Inductor 3 A 4.4mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744912139

DigiKey Part Number
732-5639-2-ND - Tape & Reel (TR)
732-5639-1-ND - Cut Tape (CT)
732-5639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744912139
Description
FIXED IND 39NH 3A 4.4 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 nH Unshielded Wirewound Inductor 3 A 4.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744912139 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.4mOhm Max
Q @ Freq
100 @ 150MHz
Frequency - Self Resonant
2.1GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4248
Size / Dimension
0.190" L x 0.150" W (4.83mm x 3.81mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
5022,32080 Kč1 116,04 Kč
25019,57012 Kč4 892,53 Kč
50016,77740 Kč8 388,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,24386 Kč13 243,86 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč