



744912133 | |
|---|---|
DigiKey Part Number | 732-5638-2-ND - Tape & Reel (TR) 732-5638-1-ND - Cut Tape (CT) 732-5638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744912133 |
Description | FIXED IND 33NH 3A 4.8 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 3 A 4.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744912133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.8mOhm Max | |
Q @ Freq | 100 @ 150MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4248 | |
Size / Dimension | 0.190" L x 0.150" W (4.83mm x 3.81mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 50 | 22,32080 Kč | 1 116,04 Kč |
| 250 | 19,57012 Kč | 4 892,53 Kč |
| 500 | 16,77740 Kč | 8 388,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,24386 Kč | 13 243,86 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


