



744910038 | |
|---|---|
DigiKey Part Number | 732-6186-2-ND - Tape & Reel (TR) 732-6186-1-ND - Cut Tape (CT) 732-6186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744910038 |
Description | FIXED IND 3.85NH 1.6A 6 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.85 nH Unshielded Wirewound Inductor 1.6 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744910038 Models |
Category | DC Resistance (DCR) 6mOhm Max |
Mfr | Q @ Freq 100 @ 800MHz |
Series | Frequency - Self Resonant 7.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 800 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Supplier Device Package 1322 |
Current Rating (Amps) | Size / Dimension 0.087" L x 0.056" W (2.21mm x 1.42mm) |
Shielding Unshielded | Height - Seated (Max) 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 50 | 17,53340 Kč | 876,67 Kč |
| 100 | 16,04250 Kč | 1 604,25 Kč |
| 250 | 14,55160 Kč | 3 637,90 Kč |
| 500 | 13,29174 Kč | 6 645,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,05285 Kč | 24 105,70 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


