Fixed Kit 280 Pieces (Assorted Per Value) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed Kit 280 Pieces (Assorted Per Value) Surface Mount
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74491

DigiKey Part Number
732-7127-ND
Manufacturer
Manufacturer Product Number
74491
Description
DESIGN KT ASSORT OF IND WE-CAIR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fixed Kit 280 Pieces (Assorted Per Value) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Case
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
Air
Quantity
280 Pieces (Assorted Per Value)
Inductance Range
1.65nH ~ 120nH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
13 008,59000 Kč3 008,59 Kč
Manufacturers Standard Package
Unit Price without VAT:3 008,59000 Kč
Unit Price with VAT:3 640,39390 Kč