2.2 nH Unshielded Thin Film Inductor 440 mA 300mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 nH Unshielded Thin Film Inductor 440 mA 300mOhm Max 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744901022

DigiKey Part Number
732-2916-2-ND - Tape & Reel (TR)
732-2916-1-ND - Cut Tape (CT)
732-2916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744901022
Description
FIXED IND 2.2NH 440MA 300 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 nH Unshielded Thin Film Inductor 440 mA 300mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744901022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
8GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 712
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
506,57240 Kč328,62 Kč
1006,11040 Kč611,04 Kč
5005,33350 Kč2 666,75 Kč
1 0004,32559 Kč4 325,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,00355 Kč30 035,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč