



744901018 | |
|---|---|
DigiKey Part Number | 732-2915-2-ND - Tape & Reel (TR) 732-2915-1-ND - Cut Tape (CT) 732-2915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744901018 |
Description | FIXED IND 1.8NH 560MA 200 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Thin Film Inductor 560 mA 200mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744901018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 50 | 6,57240 Kč | 328,62 Kč |
| 100 | 6,11040 Kč | 611,04 Kč |
| 500 | 5,33350 Kč | 2 666,75 Kč |
| 1 000 | 4,32559 Kč | 4 325,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,00355 Kč | 30 035,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

