




7448990330 | |
|---|---|
DigiKey Part Number | 732-11676-2-ND - Tape & Reel (TR) 732-11676-1-ND - Cut Tape (CT) 732-11676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448990330 |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 145mOhm DC Resistance (DCR) - Parallel 2.9 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448990330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 33 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.9 A | |
Current Saturation - Parallel | 6.8 A | |
DC Resistance (DCR) - Parallel | 145mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,67000 Kč | 97,67 Kč |
| 10 | 85,73700 Kč | 857,37 Kč |
| 50 | 76,53780 Kč | 3 826,89 Kč |
| 100 | 71,56370 Kč | 7 156,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 58,46637 Kč | 17 539,91 Kč |
| Unit Price without VAT: | 97,67000 Kč |
|---|---|
| Unit Price with VAT: | 118,18070 Kč |

