WE-TDC 8038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74489440150

DigiKey Part Number
732-2607-2-ND - Tape & Reel (TR)
732-2607-1-ND - Cut Tape (CT)
732-2607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74489440150
Description
INDUCT ARRAY 2 COIL 15UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 60 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 185mOhm Max DC Resistance (DCR) - Parallel 1.1 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74489440150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
15 µH
Inductance - Connected In Series
60 µH
Tolerance
±20%
Current Rating - Parallel
1.1 A
Current Rating - Series
550 mA
Current Saturation - Parallel
2.2 A
Current Saturation - Series
1.1 A
DC Resistance (DCR) - Parallel
185mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height
0.150" (3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,37000 Kč44,37 Kč
1043,66000 Kč436,60 Kč
5042,03500 Kč2 101,75 Kč
10040,43100 Kč4 043,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35029,09534 Kč10 183,37 Kč
Manufacturers Standard Package
Unit Price without VAT:44,37000 Kč
Unit Price with VAT:53,68770 Kč