Shielded 2 Coil Inductor Array 48 µH Inductance - Connected in Series 12 µH Inductance - Connected in Parallel 132mOhm Max DC Resistance (DCR) - Parallel 1.3 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74489440120

DigiKey Part Number
732-2606-2-ND - Tape & Reel (TR)
732-2606-1-ND - Cut Tape (CT)
732-2606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74489440120
Description
INDUCT ARRAY 2 COIL 12UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 48 µH Inductance - Connected in Series 12 µH Inductance - Connected in Parallel 132mOhm Max DC Resistance (DCR) - Parallel 1.3 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74489440120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
12 µH
Inductance - Connected In Series
48 µH
Tolerance
±20%
Current Rating - Parallel
1.3 A
Current Rating - Series
650 mA
Current Saturation - Parallel
2.3 A
Current Saturation - Series
1.15 A
DC Resistance (DCR) - Parallel
132mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height
0.150" (3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1044,01200 Kč440,12 Kč
5042,37400 Kč2 118,70 Kč
10040,75710 Kč4 075,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35031,28523 Kč10 949,83 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč