
74489440068 | |
|---|---|
DigiKey Part Number | 732-2604-2-ND - Tape & Reel (TR) 732-2604-1-ND - Cut Tape (CT) 732-2604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74489440068 |
Description | INDUCT ARRAY 2 COIL 6.8UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 27.2 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 100mOhm Max DC Resistance (DCR) - Parallel 1.45 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74489440068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 6.8 µH | |
Inductance - Connected In Series | 27.2 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 1.45 A | |
Current Rating - Series | 725 mA | |
Current Saturation - Parallel | 3.2 A | |
Current Saturation - Series | 1.6 A | |
DC Resistance (DCR) - Parallel | 100mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height | 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,32000 Kč | 44,32 Kč |
| 10 | 43,60900 Kč | 436,09 Kč |
| 50 | 41,98660 Kč | 2 099,33 Kč |
| 100 | 40,38440 Kč | 4 038,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 29,06183 Kč | 10 171,64 Kč |
| Unit Price without VAT: | 44,32000 Kč |
|---|---|
| Unit Price with VAT: | 53,62720 Kč |


