
74489440018 | |
|---|---|
DigiKey Part Number | 732-2602-2-ND - Tape & Reel (TR) 732-2602-1-ND - Cut Tape (CT) 732-2602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74489440018 |
Description | INDUCT ARRAY 2 COIL 1.8UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 7.2 µH Inductance - Connected in Series 1.8 µH Inductance - Connected in Parallel 31mOhm Max DC Resistance (DCR) - Parallel 2.85 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74489440018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1.8 µH | |
Inductance - Connected In Series | 7.2 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 2.85 A | |
Current Rating - Series | 1.425 A | |
Current Saturation - Parallel | 5.8 A | |
Current Saturation - Series | 2.9 A | |
DC Resistance (DCR) - Parallel | 31mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height | 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 44,01200 Kč | 440,12 Kč |
| 50 | 42,37400 Kč | 2 118,70 Kč |
| 100 | 40,75710 Kč | 4 075,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 31,28523 Kč | 10 949,83 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |


