WE-TDC 8038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744894400082

DigiKey Part Number
732-2600-2-ND - Tape & Reel (TR)
732-2600-1-ND - Cut Tape (CT)
732-2600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744894400082
Description
INDUCT ARRAY 2 COIL 820NH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 3.28 µH Inductance - Connected in Series 820 nH Inductance - Connected in Parallel 20mOhm Max DC Resistance (DCR) - Parallel 3.7 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744894400082 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
820 nH
Inductance - Connected In Series
3.28 µH
Tolerance
±30%
Current Rating - Parallel
3.7 A
Current Rating - Series
1.85 A
Current Saturation - Parallel
9.6 A
Current Saturation - Series
4.8 A
DC Resistance (DCR) - Parallel
20mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height
0.150" (3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,37000 Kč44,37 Kč
1043,66000 Kč436,60 Kč
5042,03500 Kč2 101,75 Kč
10040,43100 Kč4 043,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35029,09534 Kč10 183,37 Kč
Manufacturers Standard Package
Unit Price without VAT:44,37000 Kč
Unit Price with VAT:53,68770 Kč