
74489430100 | |
|---|---|
DigiKey Part Number | 732-2594-2-ND - Tape & Reel (TR) 732-2594-1-ND - Cut Tape (CT) 732-2594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74489430100 |
Description | INDUCT ARRAY 2 COIL 10UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 215mOhm Max DC Resistance (DCR) - Parallel 1 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74489430100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Inductance - Connected In Series | 40 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1 A | |
Current Rating - Series | 500 mA | |
Current Saturation - Parallel | 1.65 A | |
Current Saturation - Series | 825 mA | |
DC Resistance (DCR) - Parallel | 215mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 39,24500 Kč | 392,45 Kč |
| 50 | 37,79640 Kč | 1 889,82 Kč |
| 100 | 36,34750 Kč | 3 634,75 Kč |
| 250 | 33,42880 Kč | 8 357,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 27,89871 Kč | 15 344,29 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |


