Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 215mOhm Max DC Resistance (DCR) - Parallel 1 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74489430100

DigiKey Part Number
732-2594-2-ND - Tape & Reel (TR)
732-2594-1-ND - Cut Tape (CT)
732-2594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74489430100
Description
INDUCT ARRAY 2 COIL 10UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 215mOhm Max DC Resistance (DCR) - Parallel 1 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74489430100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
10 µH
Inductance - Connected In Series
40 µH
Tolerance
±20%
Current Rating - Parallel
1 A
Current Rating - Series
500 mA
Current Saturation - Parallel
1.65 A
Current Saturation - Series
825 mA
DC Resistance (DCR) - Parallel
215mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,00000 Kč40,00 Kč
1039,34200 Kč393,42 Kč
5037,89000 Kč1 894,50 Kč
10036,43760 Kč3 643,76 Kč
25033,51160 Kč8 377,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55026,21987 Kč14 420,93 Kč
Manufacturers Standard Package
Unit Price without VAT:40,00000 Kč
Unit Price with VAT:48,40000 Kč