WE-TDC 8038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74489430056

DigiKey Part Number
732-2592-2-ND - Tape & Reel (TR)
732-2592-1-ND - Cut Tape (CT)
732-2592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74489430056
Description
INDUCT ARRAY 2 COIL 5.6UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 22.4 µH Inductance - Connected in Series 5.6 µH Inductance - Connected in Parallel 131mOhm Max DC Resistance (DCR) - Parallel 1.45 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74489430056 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
5.6 µH
Inductance - Connected In Series
22.4 µH
Tolerance
±30%
Current Rating - Parallel
1.45 A
Current Rating - Series
725 mA
Current Saturation - Parallel
2.2 A
Current Saturation - Series
1.1 A
DC Resistance (DCR) - Parallel
131mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,58000 Kč39,58 Kč
1038,93100 Kč389,31 Kč
5037,49400 Kč1 874,70 Kč
10036,05670 Kč3 605,67 Kč
25033,16136 Kč8 290,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55025,94585 Kč14 270,22 Kč
Manufacturers Standard Package
Unit Price without VAT:39,58000 Kč
Unit Price with VAT:47,89180 Kč