Shielded 2 Coil Inductor Array 10.8 µH Inductance - Connected in Series 2.7 µH Inductance - Connected in Parallel 80.5mOhm Max DC Resistance (DCR) - Parallel 1.85 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74489430027

DigiKey Part Number
732-2590-2-ND - Tape & Reel (TR)
732-2590-1-ND - Cut Tape (CT)
732-2590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74489430027
Description
INDUCT ARRAY 2 COIL 2.7UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 10.8 µH Inductance - Connected in Series 2.7 µH Inductance - Connected in Parallel 80.5mOhm Max DC Resistance (DCR) - Parallel 1.85 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74489430027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
2.7 µH
Inductance - Connected In Series
10.8 µH
Tolerance
±30%
Current Rating - Parallel
1.85 A
Current Rating - Series
925 mA
Current Saturation - Parallel
3 A
Current Saturation - Series
1.5 A
DC Resistance (DCR) - Parallel
80.5mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1039,24500 Kč392,45 Kč
5037,79640 Kč1 889,82 Kč
10036,34750 Kč3 634,75 Kč
25033,42880 Kč8 357,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55027,89871 Kč15 344,29 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč