
7448841068 | |
|---|---|
DigiKey Part Number | 732-11511-2-ND - Tape & Reel (TR) 732-11511-1-ND - Cut Tape (CT) 732-11511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448841068 |
Description | INDUCT ARRAY 2 COIL 6.8UH SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 240mOhm DC Resistance (DCR) - Parallel 1.4 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448841068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 6.8 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 1.4 A | |
Current Saturation - Parallel | 1.7 A | |
DC Resistance (DCR) - Parallel | 240mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 50 | 52,91500 Kč | 2 645,75 Kč |
| 100 | 49,55530 Kč | 4 955,53 Kč |
| 250 | 46,19560 Kč | 11 548,90 Kč |
| 500 | 41,36606 Kč | 20 683,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,71153 Kč | 79 423,06 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |

