
7448841033 | |
|---|---|
DigiKey Part Number | 732-7448841033TR-ND - Tape & Reel (TR) 732-7448841033CT-ND - Cut Tape (CT) 732-7448841033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448841033 |
Description | INDUCT ARRAY 2 COIL 3.3UH SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 3.3 µH Inductance - Connected in Parallel 120mOhm DC Resistance (DCR) - Parallel 1.9 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448841033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 3.3 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 1.9 A | |
Current Saturation - Parallel | 2.6 A | |
DC Resistance (DCR) - Parallel | 120mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 36,85100 Kč | 368,51 Kč |
| 25 | 34,09240 Kč | 852,31 Kč |
| 50 | 32,14380 Kč | 1 607,19 Kč |
| 100 | 30,30640 Kč | 3 030,64 Kč |
| 250 | 28,03988 Kč | 7 009,97 Kč |
| 500 | 27,08322 Kč | 13 541,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,71153 Kč | 79 423,06 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

