Shielded 2 Coil Inductor Array 6.6 µH Inductance - Connected in Series 1.65 µH Inductance - Connected in Parallel 64mOhm Max DC Resistance (DCR) - Parallel 3.3 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 6.6 µH Inductance - Connected in Series 1.65 µH Inductance - Connected in Parallel 64mOhm Max DC Resistance (DCR) - Parallel 3.3 A Nonstandard
744878005

744878003

DigiKey Part Number
732-2301-2-ND - Tape & Reel (TR)
732-2301-1-ND - Cut Tape (CT)
732-2301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744878003
Description
INDUCT ARRAY 2 COIL 3.3UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 6.6 µH Inductance - Connected in Series 1.65 µH Inductance - Connected in Parallel 64mOhm Max DC Resistance (DCR) - Parallel 3.3 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744878003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
1.65 µH
Inductance - Connected In Series
6.6 µH
Tolerance
±20%
Current Rating - Parallel
3.3 A
Current Rating - Series
1.65 A
Current Saturation - Parallel
4 A
Current Saturation - Series
2 A
DC Resistance (DCR) - Parallel
64mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1050,60500 Kč506,05 Kč
5047,03560 Kč2 351,78 Kč
10043,25590 Kč4 325,59 Kč
50039,68622 Kč19 843,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,85767 Kč32 857,67 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč