


744878003 | |
|---|---|
DigiKey Part Number | 732-2301-2-ND - Tape & Reel (TR) 732-2301-1-ND - Cut Tape (CT) 732-2301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744878003 |
Description | INDUCT ARRAY 2 COIL 3.3UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 6.6 µH Inductance - Connected in Series 1.65 µH Inductance - Connected in Parallel 64mOhm Max DC Resistance (DCR) - Parallel 3.3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744878003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1.65 µH | |
Inductance - Connected In Series | 6.6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.3 A | |
Current Rating - Series | 1.65 A | |
Current Saturation - Parallel | 4 A | |
Current Saturation - Series | 2 A | |
DC Resistance (DCR) - Parallel | 64mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč |
| 10 | 50,73100 Kč | 507,31 Kč |
| 50 | 47,15200 Kč | 2 357,60 Kč |
| 100 | 43,36300 Kč | 4 336,30 Kč |
| 500 | 39,78450 Kč | 19 892,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,88035 Kč | 30 880,35 Kč |
| Unit Price without VAT: | 53,26000 Kč |
|---|---|
| Unit Price with VAT: | 64,44460 Kč |





