


744874100 | |
|---|---|
DigiKey Part Number | 732-2342-2-ND - Tape & Reel (TR) 732-2342-1-ND - Cut Tape (CT) 732-2342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744874100 |
Description | INDUCT ARRAY 2 COIL 10UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 20 µH Inductance - Connected in Series 5 µH Inductance - Connected in Parallel 44mOhm Max DC Resistance (DCR) - Parallel 3.28 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744874100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 5 µH | |
Inductance - Connected In Series | 20 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.28 A | |
Current Rating - Series | 1.64 A | |
Current Saturation - Parallel | 5.25 A | |
Current Saturation - Series | 2.625 A | |
DC Resistance (DCR) - Parallel | 44mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 56,06500 Kč | 560,65 Kč |
| 50 | 52,07500 Kč | 2 603,75 Kč |
| 100 | 48,08540 Kč | 4 808,54 Kč |
| 250 | 44,09580 Kč | 11 023,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,48612 Kč | 18 243,06 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |


