WE-DD-Series bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-DD-Series bottom
WE-DD Series

744873001

DigiKey Part Number
732-2345-2-ND - Tape & Reel (TR)
732-2345-1-ND - Cut Tape (CT)
732-2345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744873001
Description
INDUCT ARRAY 2 COIL 1.5UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 3 µH Inductance - Connected in Series 0.75 µH Inductance - Connected in Parallel 15mOhm Max DC Resistance (DCR) - Parallel 6.25 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744873001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
0.75 µH
Inductance - Connected In Series
3 µH
Tolerance
±30%
Current Rating - Parallel
6.25 A
Current Rating - Series
3.125 A
Current Saturation - Parallel
18 A
Current Saturation - Series
9 A
DC Resistance (DCR) - Parallel
15mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,28000 Kč62,28 Kč
1059,15700 Kč591,57 Kč
5054,99120 Kč2 749,56 Kč
10050,82520 Kč5 082,52 Kč
25046,45092 Kč11 612,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,18172 Kč18 090,86 Kč
Manufacturers Standard Package
Unit Price without VAT:62,28000 Kč
Unit Price with VAT:75,35880 Kč