


744871100 | |
|---|---|
DigiKey Part Number | 732-2317-2-ND - Tape & Reel (TR) 732-2317-1-ND - Cut Tape (CT) 732-2317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744871100 |
Description | INDUCT ARRAY 2 COIL 10UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 20 µH Inductance - Connected in Series 5 µH Inductance - Connected in Parallel 50mOhm Max DC Resistance (DCR) - Parallel 2 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744871100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 5 µH | |
Inductance - Connected In Series | 20 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2 A | |
Current Rating - Series | 1 A | |
Current Saturation - Parallel | 5 A | |
Current Saturation - Series | 2.5 A | |
DC Resistance (DCR) - Parallel | 50mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 54,17500 Kč | 541,75 Kč |
| 50 | 50,18520 Kč | 2 509,26 Kč |
| 100 | 46,40560 Kč | 4 640,56 Kč |
| 250 | 42,41596 Kč | 10 603,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,27664 Kč | 17 638,32 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |


