Shielded 2 Coil Inductor Array 44 µH Inductance - Connected in Series 11 µH Inductance - Connected in Parallel 80mOhm Max DC Resistance (DCR) - Parallel 2.5 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 44 µH Inductance - Connected in Series 11 µH Inductance - Connected in Parallel 80mOhm Max DC Resistance (DCR) - Parallel 2.5 A Nonstandard
744878005

7448709220

DigiKey Part Number
732-2334-2-ND - Tape & Reel (TR)
732-2334-1-ND - Cut Tape (CT)
732-2334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7448709220
Description
INDUCT ARRAY 2 COIL 22UH SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 44 µH Inductance - Connected in Series 11 µH Inductance - Connected in Parallel 80mOhm Max DC Resistance (DCR) - Parallel 2.5 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7448709220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
11 µH
Inductance - Connected In Series
44 µH
Tolerance
±20%
Current Rating - Parallel
2.5 A
Current Rating - Series
1.25 A
Current Saturation - Parallel
5 A
Current Saturation - Series
2.5 A
DC Resistance (DCR) - Parallel
80mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1068,87300 Kč688,73 Kč
5063,83400 Kč3 191,70 Kč
10059,00440 Kč5 900,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25052,00784 Kč13 001,96 Kč
50044,75094 Kč22 375,47 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč