WE-DD-Series bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-DD-Series bottom
WE-DD Series
744870220
744870220

744870220

DigiKey Part Number
732-2327-2-ND - Tape & Reel (TR)
732-2327-1-ND - Cut Tape (CT)
732-2327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744870220
Description
INDUCT ARRAY 2 COIL 22UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 44 µH Inductance - Connected in Series 11 µH Inductance - Connected in Parallel 80mOhm Max DC Resistance (DCR) - Parallel 2.45 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744870220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
11 µH
Inductance - Connected In Series
44 µH
Tolerance
±20%
Current Rating - Parallel
2.45 A
Current Rating - Series
1.225 A
Current Saturation - Parallel
5.2 A
Current Saturation - Series
2.6 A
DC Resistance (DCR) - Parallel
80mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,28000 Kč62,28 Kč
1059,15700 Kč591,57 Kč
5054,99120 Kč2 749,56 Kč
10050,82520 Kč5 082,52 Kč
25046,45092 Kč11 612,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,18172 Kč18 090,86 Kč
Manufacturers Standard Package
Unit Price without VAT:62,28000 Kč
Unit Price with VAT:75,35880 Kč