Shielded 2 Coil Inductor Array 4.8 µH Inductance - Connected in Series 1.2 µH Inductance - Connected in Parallel 18mOhm Max DC Resistance (DCR) - Parallel 7.8 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 4.8 µH Inductance - Connected in Series 1.2 µH Inductance - Connected in Parallel 18mOhm Max DC Resistance (DCR) - Parallel 7.8 A Nonstandard
744878005

744870002

DigiKey Part Number
732-744870002TR-ND - Tape & Reel (TR)
732-744870002CT-ND - Cut Tape (CT)
732-744870002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744870002
Description
INDUCT ARRAY 2 COIL 2.4UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 4.8 µH Inductance - Connected in Series 1.2 µH Inductance - Connected in Parallel 18mOhm Max DC Resistance (DCR) - Parallel 7.8 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744870002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
1.2 µH
Inductance - Connected In Series
4.8 µH
Tolerance
±30%
Current Rating - Parallel
7.8 A
Current Rating - Series
3.9 A
Current Saturation - Parallel
15 A
Current Saturation - Series
7.5 A
DC Resistance (DCR) - Parallel
18mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,72548 Kč12 862,74 Kč
1 00024,26088 Kč24 260,88 Kč
1 50023,44371 Kč35 165,57 Kč
2 50022,45467 Kč56 136,68 Kč
3 50022,17917 Kč77 627,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1037,29200 Kč372,92 Kč
10030,66550 Kč3 066,55 Kč
Digi-Reel®
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1035,86500 Kč358,65 Kč
10029,48540 Kč2 948,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč