


744870002 | |
|---|---|
DigiKey Part Number | 732-744870002TR-ND - Tape & Reel (TR) 732-744870002CT-ND - Cut Tape (CT) 732-744870002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744870002 |
Description | INDUCT ARRAY 2 COIL 2.4UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 4.8 µH Inductance - Connected in Series 1.2 µH Inductance - Connected in Parallel 18mOhm Max DC Resistance (DCR) - Parallel 7.8 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744870002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1.2 µH | |
Inductance - Connected In Series | 4.8 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 7.8 A | |
Current Rating - Series | 3.9 A | |
Current Saturation - Parallel | 15 A | |
Current Saturation - Series | 7.5 A | |
DC Resistance (DCR) - Parallel | 18mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,78000 Kč | 43,78 Kč |
| 10 | 35,95300 Kč | 359,53 Kč |
| 100 | 29,55840 Kč | 2 955,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,78920 Kč | 12 894,60 Kč |
| 1 000 | 24,32096 Kč | 24 320,96 Kč |
| 1 500 | 23,50177 Kč | 35 252,65 Kč |
| 2 500 | 22,51028 Kč | 56 275,70 Kč |
| 3 500 | 22,23409 Kč | 77 819,31 Kč |
| Unit Price without VAT: | 43,78000 Kč |
|---|---|
| Unit Price with VAT: | 52,97380 Kč |


