6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.4A DCR 220mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744869161063

DigiKey Part Number
732-744869161063-ND
Manufacturer
Manufacturer Product Number
744869161063
Description
CMC 6MH 2.4A 2LN TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.4A DCR 220mOhm
Datasheet
 Datasheet
EDA/CAD Models
744869161063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
6 mH @ 10 kHz
Current Rating (Max)
2.4A
DC Resistance (DCR) (Max)
220mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.965" L x 0.610" W (24.50mm x 15.50mm)
Height (Max)
0.571" (14.50mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1059,21400 Kč592,14 Kč
2054,55300 Kč1 091,06 Kč
5049,87020 Kč2 493,51 Kč
9042,70989 Kč3 843,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč