



7448640410 | |
|---|---|
DigiKey Part Number | 732-1672-5-ND |
Manufacturer | |
Manufacturer Product Number | 7448640410 |
Description | CMC 2.7MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 187mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | 7448640410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.7 mH @ 10 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 187mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.835" L x 0.654" W (21.20mm x 16.60mm) | |
Height (Max) | 0.886" (22.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 60 | 32,65533 Kč | 1 959,32 Kč |
| 120 | 29,63167 Kč | 3 555,80 Kč |
| 240 | 27,41463 Kč | 6 579,51 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

