1.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 100mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 100mOhm (Typ)
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

7448640407

DigiKey Part Number
732-1669-5-ND
Manufacturer
Manufacturer Product Number
7448640407
Description
CMC 1.2MH 1.6A 2LN TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 100mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
7448640407 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.6A
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
100mOhm (Typ)
Series
Voltage Rating - AC
250V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.835" L x 0.654" W (21.20mm x 16.60mm)
Number of Lines
2
Height (Max)
0.886" (22.50mm)
Inductance @ Frequency
1.2 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1038,00600 Kč380,06 Kč
6034,01683 Kč2 041,01 Kč
12030,86708 Kč3 704,05 Kč
24028,55729 Kč6 853,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč