820 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm (Typ)
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

7448640406

DigiKey Part Number
732-1668-5-ND
Manufacturer
Manufacturer Product Number
7448640406
Description
CMC 820UH 2A 2LN TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
7448640406 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
820 µH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
70mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.835" L x 0.654" W (21.20mm x 16.60mm)
Height (Max)
0.886" (22.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1036,49500 Kč364,95 Kč
6032,65533 Kč1 959,32 Kč
12029,63167 Kč3 555,80 Kč
24027,41463 Kč6 579,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč