Common Mode Chokes for Power Lines Kit 60 Pieces (15 Values - 4 Each) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Common Mode Chokes for Power Lines Kit 60 Pieces (15 Values - 4 Each) Through Hole
WEbinar Powered by Digi-Key: EMI 101

744864

DigiKey Part Number
732-1920-ND
Manufacturer
Manufacturer Product Number
744864
Description
KIT CHOKE FC SERIES
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Common Mode Chokes for Power Lines Kit 60 Pieces (15 Values - 4 Each) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Kit Type
Common Mode Chokes for Power Lines
Manufacturer
Würth Elektronik
Quantity
60 Pieces (15 Values - 4 Each)
Series
Mounting Type
Through Hole
Packaging
Case
Packages Included
Module
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Case
QuantityUnit PriceExt Price
13 434,48000 Kč3 434,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3 434,48000 Kč
Unit Price with VAT:4 155,72080 Kč
Kit Contents
Part NumberDescriptionQuantity
7448640418CMC 43MH 400MA 2LN THROUGH HOLE4
7448640396CMC 1.8MH 1.5A 2LN TH4
7448640415CMC 10MH 600MA 2LN TH4
7448640417CMC 29MH 520MA 2LN THROUGH HOLE4
7448640409CMC 2.2MH 1.3A 2LN TH4
Show More